373.16 | Teko

Sheet steel RF enclosure, (L x W x H) 106 x 50 x 26 mm, natural, 373.16

Order No.: 70H124
EAN: 8018340297716
MPN:
373.16
373.16 Teko EMI/RFI Screening Housings
Image may differ
Unit Price (€ / pc.)
7.9016 € *
Available: 57 pcs.
Leadtime: 3 Weeks **
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
10 pcs.
7.4970 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMI/RFI cabinets, tinned steel sheet, type Teko 37/39.

High degree of shielding; Sheet metal thickness: 1.0 mm. Partition walls with bores and sections, for example for feed-through capacitors, cables etc. that can be inserted and soldered into the milled recesses provided in the base shell. Version: bright, dull tinned.

Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C), number of partition panels included): 373, L 106, W 50, H 26 mm, 5 PP

Technical specifications
Width 50 mm
Colour natur
Height 26 mm
Length 106 mm
Material Stahlblech
Logistics
Country of origin IT
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes