374.16 | Teko
Sheet steel RF enclosure, (L x W x H) 161 x 50 x 26 mm, natural, 374.16
Order No.: 70H126
EAN: 8018340298010
MPN:
374.16
Unit Price (€ / pc.)
12.9948 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.99 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9948 €
10 pcs.
11.6977 €
50 pcs.
11.1146 €
100 pcs.
10.5672 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMI/RFI cabinets, tinned steel sheet, type Teko 37/39.
High degree of shielding; Sheet metal thickness: 1.0 mm. Partition walls with bores and sections, for example for feed-through capacitors, cables etc. that can be inserted and soldered into the milled recesses provided in the base shell. Version: bright, dull tinned.
Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C), number of partition panels included): 374, L 161, W 50, H 26 mm, 7 PP
Technical specifications
Width | 50 mm | |
Colour | natur | |
Height | 26 mm | |
Length | 161 mm | |
Material | Stahlblech |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |