393.16 | Teko
Sheet steel RF enclosure, (L x W x H) 122 x 68 x 28 mm, natural, 393.16
Order No.: 70H128
EAN: 8018340299017
MPN:
393.16
Unit Price (€ / pc.)
14.1253 € *
Available: 48 pcs.
Leadtime: 3 Weeks **
Total Price:
14.13 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1253 €
10 pcs.
12.4236 €
50 pcs.
11.5906 €
150 pcs.
11.0670 €
500 pcs.
10.5077 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMI/RFI cabinets, tinned steel sheet, type Teko 37/39.
High degree of shielding; Sheet metal thickness: 1.0 mm. Partition walls with bores and sections, for example for feed-through capacitors, cables etc. that can be inserted and soldered into the milled recesses provided in the base shell. Version: bright, dull tinned.
Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C), number of partition panels included): 393, L 122, W 68, H 28 mm, 7 PP
Technical specifications
Width | 68 mm | |
Colour | natur | |
Height | 28 mm | |
Length | 122 mm | |
Material | Stahlblech |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |