402.16 | Teko

Sheet steel RF shielding enclosure, (L x W x H) 54 x 29 x 21 mm, natural, 402.16

Order No.: 70H1100
EAN: 8018340300119
MPN:
402.16
Teko
402.16 Teko EMI/RFI Screening Housings
Image may differ
Unit Price (€ / pc.)
6.1166 € *
Available: 31 pcs.
Leadtime: 3 Weeks **
Total Price:
6.12 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1166 €
10 pcs.
5.3788 €
100 pcs.
4.7243 €
250 pcs.
4.5458 €
1000 pcs.
4.2483 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMI/RFI cabinets, made of hot-dip galvanized steel sheet, type Teko Mini.

With two removable lids. All lid edges are flanged for safe hold on the frame when mounted.

Technical attributes (type, outer dimensions (L, W, H)): 402.16, L 54, W 29, H 21 mm

Technical specifications
Breite 29 mm
Farbe natur
Höhe 21 mm
Länge 54 mm
Material Stahlblech
Logistics
Ursprungsland IT
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes