404.16 | Teko
Sheet steel RF enclosure, (L x W x H) 105 x 29 x 21 mm, natural, 404.16
Order No.: 70H1104
EAN: 4099889550627
MPN:
404.16
Unit Price (€ / pc.)
7.4256 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.43 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4256 €
10 pcs.
6.6997 €
50 pcs.
6.3546 €
100 pcs.
6.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMI/RFI cabinets, made of hot-dip galvanized steel sheet, type Teko Mini.
With two removable lids. All lid edges are flanged for safe hold on the frame when mounted.
Technical attributes (type, outer dimensions (L, W, H)): 404.16, L 105, W 29, H 21 mm
Technical specifications
Width | 29 mm | |
Colour | natur | |
Height | 21 mm | |
Length | 105 mm | |
Material | Stahlblech |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |