435.15 | Teko

Sheet steel RF enclosure, (L x W x H) 50.5 x 44 x 9.5 mm, natural, 435.15

Order No.: 70H1084
EAN: 4099889550580
MPN:
435.15
435.15 Teko EMI/RFI Screening Housings Image 1
435.15 Teko EMI/RFI Screening Housings Image 2
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.4867 €
50 pcs.
3.2963 €
100 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMI/RFI cabinets, tinned steel sheet, type Teko Micro

The lid is soldered on to close it hermetically.

Material: electrolytic tinned steel, silver RAL 9006.

Dimension C / Height: 9.5 mm

Technical attributes (type, overall dimensions): 435, A 50.5, B 44, D 48, E 42, F 34 mm

Technical specifications
Width 44 mm
Colour natur
Height 9.5 mm
Length 50.5 mm
Material Stahlblech
Logistics
Country of origin IT
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes