443.15 | Teko
Sheet steel RF enclosure, (L x W x H) 50.5 x 31.5 x 13 mm, natural, 443.15
Order No.: 70H1088
EAN: 4099889550597
MPN:
443.15
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.4867 €
50 pcs.
3.2963 €
100 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMI/RFI cabinets, tinned steel sheet, type Teko Micro
The lid is soldered on to close it hermetically.
Material: electrolytic tinned steel, silver RAL 9006.
Dimension C / Height: 13.0 mm
Technical attributes (type, overall dimensions): 443, A 50.5, B 31.5, D 48, E 29, F 34 mm
Technical specifications
Width | 31.5 mm | |
Colour | natur | |
Height | 13 mm | |
Length | 50.5 mm | |
Material | Stahlblech |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |