444.15 | Teko

Sheet steel RF enclosure, (L x W x H) 63.5 x 31.5 x 13 mm, natural, 444.15

Order No.: 70H1090
EAN: 4099889550603
MPN:
444.15
444.15 Teko EMI/RFI Screening Housings Image 1
444.15 Teko EMI/RFI Screening Housings Image 2
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.4867 €
50 pcs.
3.2963 €
100 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale

EMI/RFI cabinets, tinned steel sheet, type Teko Micro

The lid is soldered on to close it hermetically.

Material: electrolytic tinned steel, silver RAL 9006.

Dimension C / Height: 13.0 mm

Technical attributes (type, overall dimensions): 444, A 63.5, B 31.5, D 61, E 29, F 47 mm

Technical specifications
Filter Property Value
Material sheet steel
Length 63.5 mm
Width 31.5 mm
Height 13 mm
Colour natural
Logistics
Property Value
Country of origin IT
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes