10001.5 | Teko
ABS enclosure, (L x W x H) 145 x 85 x 37 mm, light gray (RAL 9018), IP54, 10001.5
Unit Price (€ / pc.)
12.7330 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7330 €
10 pcs.
11.4716 €
50 pcs.
10.8885 €
100 pcs.
10.3530 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, 10001.5, TEKO
An ABS enclosure with two 1 mm aluminum panels.
Features
- Each half-shells has mounting studs
- Closing by two screws
- Matt surfaces finish
Technical specifications
Width | 85 mm | |
Colour | lichtgrau | |
Height | 37 mm | |
Length | 145 mm | |
Material | ABS | |
RAL number | 9018 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |