10006.5 | Teko

ABS enclosure, (L x W x H) 56 x 31 x 24 mm, light gray (RAL 9018), IP54, 10006.5

Order No.: 60H9156
EAN: 4099889521689
MPN:
10006.5
Series: SOAP
10006.5 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
5 pcs.
2.5942 €
10 pcs.
2.3324 €
50 pcs.
2.2134 €
100 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosure, 10006.5, TEKO

ABS enclosure with rounded corners, convenient to carry and snaps together for easy assembly.

Features

  • The base and cover has integral PCB mounting studs
  • Matt surface finish
Technical specifications
Width 31 mm
Colour lichtgrau
Height 24 mm
Length 56 mm
Material ABS
RAL number 9018
Degree of protection (IP) IP54
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes