10008.5 | Teko

ABS enclosure, (L x W x H) 131 x 65 x 30.5 mm, light gray (RAL 9018), IP54, 10008.5

Order No.: 60H9158
EAN: 4099889521702
MPN:
10008.5
Series: SOAP
10008.5 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
4.3911 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
10 pcs.
3.9627 €
50 pcs.
3.7604 €
100 pcs.
3.5819 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic enclosure, 10008.5, TEKO

ABS enclosure with rounded corners, convenient to carry and snaps together for easy assembly.

Features

  • The base and cover has integral PCB mounting studs
  • Matt surface finish
Technical specifications
Filter Property Value
Material ABS
Length 131 mm
Width 65 mm
Height 30.5 mm
Colour light gray
RAL number 9018
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes