10011.9 | Teko
ABS enclosure, (L x W x H) 90 x 56 x 22 mm, black (RAL 9004), IP54, 10011.9
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.12 € *
Price list
Quantity
Price per unit*
5 pcs.
3.2249 €
10 pcs.
2.9155 €
50 pcs.
2.7608 €
100 pcs.
2.6180 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, 10011.9, TEKO
ABS enclosure with rounded corners, convenient to carry and snaps together for easy assembly.
Features
- The base and cover has integral PCB mounting studs
- Matt surface finish
Technical specifications
Width | 56 mm | |
Colour | schwarz | |
Height | 22 mm | |
Length | 90 mm | |
Material | ABS | |
RAL number | 9004 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |