10012-B.9 | Teko

ABS enclosure, battery compartment 1 x 9V, (L x W x H) 99.5 x 60 x 30 mm, black (RAL 9004), IP54, 10012-B.9

Order No.: 60H9164
EAN: 4099889521771
MPN:
10012-B.9
Series: SOAP
10012-B.9 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
6.6759 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6759 €
10 pcs.
5.9976 €
50 pcs.
5.7001 €
100 pcs.
5.4145 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosure, 10012-B.9, TEKO

ABS enclosure with rounded corners, convenient to carry and snaps together for easy assembly.

Features

  • The base and cover has integral PCB mounting studs
  • Matt surface finish
Technical specifications
Width 60 mm
Colour schwarz
Height 30 mm
Length 99.5 mm
Material ABS
RAL number 9004
Degree of protection (IP) IP54
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes