10014.7 | Teko

ABS enclosure, (L x W x H) 90 x 46 x 17.5 mm, white (RAL 9002), IP54, 10014.7

Order No.: 60H9159
EAN: 4099889521719
MPN:
10014.7
Series: SOAP
10014.7 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
4.0460 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.6295 €
50 pcs.
3.4510 €
100 pcs.
3.2725 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic enclosure, 10014.7, TEKO

ABS enclosure with rounded corners, convenient to carry and snaps together for easy assembly.

Features

  • The base and cover has integral PCB mounting studs
  • Matt surface finish
Technical specifications
Filter Property Value
Material ABS
Length 90 mm
Width 46 mm
Height 17.5 mm
Colour white
RAL number 9002
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes