10014.9 | Teko
ABS enclosure, (L x W x H) 90 x 46 x 17.5 mm, black (RAL 9004), IP54, 10014.9
Unit Price (€ / pc.)
4.0460 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.6295 €
50 pcs.
3.4510 €
100 pcs.
3.2725 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic enclosure, 10014.9, TEKO
ABS enclosure with rounded corners, convenient to carry and snaps together for easy assembly.
Features
- The base and cover has integral PCB mounting studs
- Matt surface finish
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 90 mm | |
| Width | 46 mm | |
| Height | 17.5 mm | |
| Colour | black | |
| RAL number | 9004 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |