10015.9 | Teko
ABS enclosure, (L x W x H) 78 x 39 x 23 mm, black (RAL 9004), IP54, 10015.9
Unit Price (€ / pc.)
2.9869 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
10 pcs.
2.6656 €
50 pcs.
2.5466 €
100 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, 10015.9, TEKO
ABS enclosure with rounded corners, convenient to carry and snaps together for easy assembly.
Features
- The base and cover has integral PCB mounting studs
- Matt surface finish
Technical specifications
Width | 39 mm | |
Colour | schwarz | |
Height | 23 mm | |
Length | 78 mm | |
Material | ABS | |
RAL number | 9004 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |