13120.44 | Teko

ABS remote control enclosure, (L x W x H) 71.5 x 39.3 x 11.5 mm, black (RAL 9004), 13120.44

Order No.: 60H9002
EAN: 8018340565839
MPN:
13120.44
Series: Remotek
Teko
13120.44 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
11.1503 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.15 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1503 €
10 pcs.
10.0317 €
50 pcs.
9.5438 €
100 pcs.
9.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale

Remote control enclosure, 13120.44, TEKO

Fresh design for the remote control case featuring rounded edges available both as compact unit (13120) and with push button combination from one to four (13121, 13122, 13123, 13124).

Features

  • Suitable to accept button cells
  • LED aperture on the cover
  • Internal pillars for PCB fixing
  • Closing by one screw
Technical specifications
Width 39.3 mm
Colour black
Height 11.5 mm
Length 71.5 mm
Material ABS
RAL number 9004
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes