13124.44 | Teko
ABS remote control enclosure, (L x W x H) 71.5 x 39.3 x 11.5 mm, black (RAL 9004), 13124.44
Unit Price (€ / pc.)
11.1503 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.15 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1503 €
10 pcs.
9.8175 €
50 pcs.
9.1511 €
150 pcs.
8.7465 €
500 pcs.
8.2943 €
*incl. VAT plus shipping costs
**Subject to prior sale
Remote control enclosure, 13124.44, TEKO
Fresh design for the remote control case featuring rounded edges available both as compact unit (13120) and with push button combination from one to four (13121, 13122, 13123, 13124).
Features
- Suitable to accept button cells
- LED aperture on the cover
- Internal pillars for PCB fixing
- Closing by one screw
Technical specifications
Width | 39.3 mm | |
Colour | schwarz | |
Height | 11.5 mm | |
Length | 71.5 mm | |
Material | ABS | |
RAL number | 9004 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |