2/B.1 | Teko
Die-cast aluminum enclosure, (L x W x H) 57.5 x 72 x 43 mm, gray, IP40, 2/B.1
Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3907 €
10 pcs.
4.8671 €
50 pcs.
4.6291 €
100 pcs.
4.4030 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Teko Albox.
Two-piece. Silver-metalized finish. The base and top shells can be closed with 4 staggered screws. Panel thickness 1.0 mm.
Technical attributes (type, outer dimensions (L/sketch dimension A, H/sketch dimension C)): 2/B, L 57.5, W 72, H 43 mm.
Technical specifications
Width | 72 mm | |
Colour | grau | |
Height | 43 mm | |
Length | 57.5 mm | |
Material | Aluminium-Druckguss | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |