335.18 SCHW./SILBER | Teko

Die-cast aluminum enclosure, (L x W x H) 237 x 100 x 63 mm, black/silver, 335.18 SCHW./SILBER

Order No.: 70H218
EAN: 4099889544916
MPN:
335.18 SCHW./SILBER
Series: 33
Teko
335.18 SCHW./SILBER Teko General Purpose Enclosures Image 1
335.18 SCHW./SILBER Teko General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
32.5108 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
32.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.5108 €

Aluminium enclosure, 335.18 SCHW./SILBER, Teko

Aluminium enclosure with silver metalised base and black cover. Simple and speedy to assemble, with four screws to put in place.

Technical specifications
Width 100 mm
Colour black/silver
Height 63 mm
Length 237 mm
Material die-cast aluminum
Logistics
Country of origin IT
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes