382.18 SCHW./SILBER | Teko
Die-cast aluminum enclosure, (L x W x H) 104 x 160 x 69.5 mm, black/silver, 382.18 SCHW./SILBER
Unit Price (€ / pc.)
29.5715 € *
Available: 7 pcs.
Leadtime: 3 Weeks **
Total Price:
29.57 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5715 €
5 pcs.
27.7865 €
15 pcs.
26.7274 €
50 pcs.
25.5374 €
150 pcs.
24.4783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium enclosure, 382.18 SCHW./SILBER, Teko
Aluminium enclosure with silver metalised base and black cover. Simple and speedy to assemble, with four screws to put in place.
Technical specifications
Width | 160 mm | |
Colour | schwarz/silber | |
Height | 69.5 mm | |
Length | 104 mm | |
Material | Aluminium-Druckguss |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |