383.18 SCHW./SILBER | Teko
Die-cast aluminum enclosure, (L x W x H) 153 x 160 x 69.5 mm, black/silver, 383.18 SCHW./SILBER
Unit Price (€ / pc.)
29.7857 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Aluminium enclosure, 383.18 SCHW./SILBER, Teko
Aluminium enclosure with silver metalised base and black cover. Simple and speedy to assemble, with four screws to put in place.
Technical specifications
Width | 160 mm | |
Colour | schwarz/silber | |
Height | 69.5 mm | |
Length | 153 mm | |
Material | Aluminium-Druckguss |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |