385.18 SCHW./SILBER | Teko

Die-cast aluminum enclosure, (L x W x H) 253 x 160 x 69.5 mm, black/silver, 385.18 SCHW./SILBER

Order No.: 70H238
EAN: 4099889544954
MPN:
385.18 SCHW./SILBER
Series: 38
385.18 SCHW./SILBER Teko General Purpose Enclosures Image 1
385.18 SCHW./SILBER Teko General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
40.3291 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
40.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.3291 €

Aluminium enclosure, 385.18 SCHW./SILBER, Teko

Aluminium enclosure with silver metalised base and black cover. Simple and speedy to assemble, with four screws to put in place.

Technical specifications
Width 160 mm
Colour schwarz/silber
Height 69.5 mm
Length 253 mm
Material Aluminium-Druckguss
Logistics
Country of origin IT
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes