560.5 | Teko
ABS enclosure, (L x W x H) 145 x 85 x 31 mm, light gray (RAL 9018), IP54, 560.5
Unit Price (€ / pc.)
12.2927 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.29 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2927 €
10 pcs.
11.0551 €
50 pcs.
10.5077 €
100 pcs.
9.9722 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, 560.5, TEKO
ABS enclosure with a recessed area to allow an 0.5 mm anodised aluminum panel.
Features
- Base and cover have integral PCB mounting studs
- Matt surface finish
- Closing by four screws
Technical specifications
Width | 85 mm | |
Colour | lichtgrau | |
Height | 31 mm | |
Length | 145 mm | |
Material | ABS | |
RAL number | 9018 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |