933.5 GRAU | Teko

ABS enclosure, (L x W x H) 178 x 131.5 x 72 mm, gray/black, IP40, 933.5 GRAU

Order No.: 60H3130
EAN: 4099889519655
MPN:
933.5 GRAU
Series: EURO 93
933.5 GRAU Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
20.0396 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
20.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.0396 €

Plastic enclosures, type Teko Euro 93.

Consists of two ABS shell halves with dull and scratch-proof finish, as well as anodized aluminum front panels. The base shell is equipped with slip.proof bumpers; Front-panel thickness: 1.0 mm. Color: gray (RAL 9018).

Technical attributes (type, dimensions): 933.5, W 131.5, D 178, H 72 mm.

Technical specifications
Width 131.5 mm
Colour grau/schwarz
Height 72 mm
Length 178 mm
Material ABS
Degree of protection (IP) IP40
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes