935.9 | Teko
ABS enclosure, (L x W x H) 198 x 178 x 54 mm, black (RAL 9004), IP54, 935.9
Unit Price (€ / pc.)
22.9670 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
22.97 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9670 €
10 pcs.
20.6703 €
50 pcs.
19.6350 €
100 pcs.
18.6592 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, 935.9, TEKO
An ABS enclosure with two 1 mm aluminum panels.
Features
- Each half-shells has mounting studs
- Closing by two screws
- Matt surfaces finish
Technical specifications
Width | 178 mm | |
Colour | schwarz | |
Height | 54 mm | |
Length | 198 mm | |
Material | ABS | |
RAL number | 9004 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |