936.9 | Teko

ABS enclosure, (L x W x H) 198 x 178 x 72 mm, black (RAL 9004), IP54, 936.9

Order No.: 60H9271
EAN: 4099889522167
MPN:
936.9
Series: EURO 93
936.9 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
24.5140 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
24.51 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5140 €
10 pcs.
22.0745 €
50 pcs.
20.9678 €
100 pcs.
19.9325 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosure, 936.9, TEKO

An ABS enclosure with two 1 mm aluminum panels.

Features

  • Each half-shells has mounting studs
  • Closing by two screws
  • Matt surfaces finish
Technical specifications
Width 178 mm
Colour schwarz
Height 72 mm
Length 198 mm
Material ABS
RAL number 9004
Degree of protection (IP) IP54
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes