AL 10.0 | Teko

Aluminum die cast enclosure, (L x W x H) 222.3 x 146 x 105 mm, silver, IP54, AL 10.0

Order No.: 60H9281
EAN: 4099889522273
MPN:
AL 10.0
Series: ALUTEK
AL 10.0 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
73.1969 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
73.20 € *
Price list
Quantity
Price per unit*
1 pcs.
73.1969 €
10 pcs.
65.8784 €
50 pcs.
62.5821 €
100 pcs.
59.4643 €
*incl. VAT plus shipping costs
**Subject to prior sale

Die-cast enclosure, AL 10.0, TEKO

Injection-moulded aluminum housing with excellent shielding against EMC and RF radiation.

Technical specifications
Width 146 mm
Colour silber
Height 105 mm
Length 222.3 mm
Material Aluminium
Degree of protection (IP) IP54
Logistics
Country of origin IT
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes