AL 2.0 | Teko
Aluminum die cast enclosure, (L x W x H) 80 x 55 x 25 mm, silver, IP54, AL 2.0
Unit Price (€ / pc.)
21.8246 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
21.82 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8246 €
10 pcs.
19.6350 €
50 pcs.
18.6473 €
100 pcs.
17.7310 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die-cast enclosure, AL 2.0, TEKO
Injection-moulded aluminum housing with excellent shielding against EMC and RF radiation.
Technical specifications
Width | 55 mm | |
Colour | silber | |
Height | 25 mm | |
Length | 80 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |