AL 7.0 | Teko
Aluminum die cast enclosure, (L x W x H) 171.5 x 120.6 x 54.9 mm, silver, IP54, AL 7.0
Unit Price (€ / pc.)
43.6135 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
43.61 € *
Price list
Quantity
Price per unit*
1 pcs.
43.6135 €
10 pcs.
39.2700 €
50 pcs.
37.2946 €
100 pcs.
35.4263 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die-cast enclosure, AL 7.0, TEKO
Injection-moulded aluminum housing with excellent shielding against EMC and RF radiation.
Technical specifications
Width | 120.6 mm | |
Colour | silber | |
Height | 54.9 mm | |
Length | 171.5 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |