AUS 12.5 | Teko
ABS enclosure, (L x W x H) 198 x 178 x 54 mm, light gray (RAL 9018), AUS 12.5
Unit Price (€ / pc.)
16.4934 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.49 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4934 €
10 pcs.
14.8393 €
50 pcs.
14.1134 €
100 pcs.
13.3875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, AUS 12.5, TEKO
An ABS enclosure with two 1 mm aluminum panels.
Features
- Each half-shells has mounting studs
- Closing by two screws
- Matt surfaces finish
Technical specifications
Width | 178 mm | |
Colour | lichtgrau | |
Height | 54 mm | |
Length | 198 mm | |
Material | ABS | |
RAL number | 9018 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |