AUS 12.9 | Teko

ABS enclosure, (L x W x H) 198 x 178 x 54 mm, black (RAL 9004), AUS 12.9

Order No.: 60H9291
EAN: 4099889522372
MPN:
AUS 12.9
Series: AUS
AUS 12.9 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
16.4934 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.49 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4934 €
10 pcs.
14.8393 €
50 pcs.
14.1134 €
100 pcs.
13.3875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosure, AUS 12.9, TEKO

An ABS enclosure with two 1 mm aluminum panels.

Features

  • Each half-shells has mounting studs
  • Closing by two screws
  • Matt surfaces finish
Technical specifications
Width 178 mm
Colour schwarz
Height 54 mm
Length 198 mm
Material ABS
RAL number 9004
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes