AUS 33.5 | Teko

ABS enclosure, (L x W x H) 198 x 178 x 108 mm, light gray (RAL 9018), AUS 33.5

Order No.: 60H9296
EAN: 4099889522426
MPN:
AUS 33.5
Series: AUS
Teko
AUS 33.5 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
20.6227 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
20.62 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6227 €
10 pcs.
18.5640 €
50 pcs.
17.6477 €
100 pcs.
16.7433 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosure, AUS 33.5, TEKO

An ABS enclosure with two 1 mm aluminum panels.

Features

  • Each half-shells has mounting studs
  • Closing by two screws
  • Matt surfaces finish
Technical specifications
Width 178 mm
Colour light gray
Height 108 mm
Length 198 mm
Material ABS
RAL number 9018
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes