AUS 55.9 | Teko
ABS enclosure, (L x W x H) 198 x 178 x 108 mm, black (RAL 9004), AUS 55.9
Unit Price (€ / pc.)
31.9634 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
31.96 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9634 €
5 pcs.
30.0356 €
15 pcs.
28.8932 €
50 pcs.
27.6080 €
150 pcs.
26.4656 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, AUS 55.9, TEKO
An ABS enclosure with two 1 mm aluminum panels.
Features
- Each half-shells has mounting studs
- Closing by two screws
- Matt surfaces finish
Technical specifications
Width | 178 mm | |
Colour | black | |
Height | 108 mm | |
Length | 198 mm | |
Material | ABS | |
RAL number | 9004 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |