BC/3.18 SCHW./SILBER | Teko
Die-cast aluminum enclosure, (L x W x H) 163 x 118 x 84 mm, black/silver, BC/3.18 SCHW./SILBER
Unit Price (€ / pc.)
23.5739 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Aluminum enclosures, type Teko BC.
Two-piece. The top is slightly chamfered on the bottom towards the inside; Panel thickness: base shell 1.0 mm, top 1.5 mm. The enclosure is locked with 4 staggered screws. Color: metalized base shell, black top shell.
Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C)): BC/3, L 163, W 118, H 84 mm.
Technical specifications
Width | 118 mm | |
Colour | black/silver | |
Height | 84 mm | |
Length | 163 mm | |
Material | die-cast aluminum |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |