BELL.5 | Teko

ABS enclosure, (L x W x H) 178 x 120 x 59 mm, light gray (RAL 9018), IP54, BELL.5

Order No.: 60H9191
EAN: 4099889522013
MPN:
BELL.5
Series: BELL
BELL.5 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
15.8389 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.84 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8389 €
10 pcs.
14.2562 €
50 pcs.
13.5541 €
100 pcs.
12.8758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosure, BELL.5, TEKO

ABS enclosure with opaque surfaces, snap mount without use of screws.

Supplied galvanized metal bracket for pole installation.

Technical specifications
Width 120 mm
Colour lichtgrau
Height 59 mm
Length 178 mm
Material ABS
RAL number 9018
Degree of protection (IP) IP54
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes