COFFER 2.9 SCHWARZ | Teko

ABS enclosure, (L x W x H) 125 x 70 x 39 mm, black (RAL 9004), COFFER 2.9 SCHWARZ

Order No.: 60H2724
EAN: 8018340096128
MPN:
COFFER 2.9 SCHWARZ
Series: COFFER
Teko
COFFER 2.9 SCHWARZ Teko General Purpose Enclosures Image 1
COFFER 2.9 SCHWARZ Teko General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
11.5668 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
11.57 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5668 €
10 pcs.
10.1745 €
50 pcs.
9.4843 €
150 pcs.
9.0678 €
500 pcs.
8.6037 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, COFFER 2.9 SCHWARZ, Teko

ABS enclosure with rounded corners. Glossy surface finish. The base walls have integral PCB guides. Closing by four screws.

Technical specifications
Breite 70 mm
Farbe schwarz
Höhe 39 mm
Länge 125 mm
Material ABS
RAL-Farbnummer 9004
Logistics
Ursprungsland IT
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes