COFFER 4.5 GRAU | Teko
ABS enclosure, (L x W x H) 215 x 130 x 69 mm, gray (RAL 9018), COFFER 4.5 GRAU
Unit Price (€ / pc.)
17.7905 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.79 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7905 €
10 pcs.
16.0055 €
50 pcs.
14.3990 €
100 pcs.
12.9710 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, COFFER 4.5 GRAU, Teko
ABS enclosure with rounded corners. Glossy surface finish. The base walls have integral PCB guides. Closing by four screws.
Technical specifications
Width | 130 mm | |
Colour | grau | |
Height | 69 mm | |
Length | 215 mm | |
Material | ABS | |
RAL number | 9018 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |