COFFER A/7.5 | Teko
ABS enclosure, (L x W x H) 160 x 95 x 45 mm, gray (RAL 9018), COFFER A/7.5
Unit Price (€ / pc.)
10.6386 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
85.11 € *
Price list
Quantity
Price per unit*
8 pcs.
10.6386 €
48 pcs.
10.1269 €
96 pcs.
9.6152 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, COFFER A/7.5, Teko
ABS enclosure with rounded corners and an 1 mm aluminium panel. The base walls have integral PCB guides in a high density configuration. Glossy surfaces finish. Closing by four screws.
Technical specifications
Width | 95 mm | |
Colour | grau | |
Height | 45 mm | |
Length | 160 mm | |
Material | ABS | |
RAL number | 9018 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |