CP/4.20 GRAU/GRAU | Teko
ABS enclosure, (L x W x H) 215 x 130 x 82.9 mm, gray, CP/4.20 GRAU/GRAU
Unit Price (€ / pc.)
16.9099 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.91 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9099 €
10 pcs.
15.2201 €
50 pcs.
14.4585 €
100 pcs.
13.7207 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosure, CP/4.20 GRAU/GRAU, Teko
ABS enclosure with square corners and glossy surface finish. The base walls have integral PCB guides. The cover in light gray colour. Closing by four screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 215 mm | |
| Width | 130 mm | |
| Height | 82.9 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |