CP/4.23 SCHWARZ/GRAU | Teko
ABS enclosure, (L x W x H) 215 x 130 x 82.9 mm, light gray/black, CP/4.23 SCHWARZ/GRAU
Unit Price (€ / pc.)
16.9099 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
16.91 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9099 €
10 pcs.
14.8750 €
50 pcs.
13.8754 €
150 pcs.
13.2566 €
500 pcs.
12.5783 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, CP/4.23 SCHWARZ/GRAU, Teko
ABS enclosure with square corners and glossy surface finish. The base walls have integral PCB guides. The cover in light gray colour. Closing by four screws.
Technical specifications
Width | 130 mm | |
Colour | lichtgrau/schwarz | |
Height | 82.9 mm | |
Length | 215 mm | |
Material | ABS |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |