HYXL.7 | Teko

ABS enclosure, (L x W x H) 136 x 93.1 x 35.3 mm, white (RAL 9002), IP54, HYXL.7

Order No.: 60H9258
EAN: 8018340651310
MPN:
HYXL.7
Series: HANDY
HYXL.7 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
22.0745 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
22.07 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0745 €
10 pcs.
19.8730 €
50 pcs.
18.8853 €
100 pcs.
17.9333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosure, HYXL.7, TEKO

Ergonomic pocket ABS enclosures with a recessed area suitable for a membrane keypad.

Features

  • The base has integral PCB mounting studs
  • Closing by 4 screws
  • Matt surface finish
Technical specifications
Width 93.1 mm
Colour weiß
Height 35.3 mm
Length 136 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP54
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes