IO-TEK1.30 | Teko
ABS enclosure, (L x W x H) 65 x 65 x 43.6 mm, light gray/white (RAL 9002), IP65, IO-TEK1.30
Unit Price (€ / pc.)
15.3629 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
15.36 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3629 €
10 pcs.
13.8397 €
50 pcs.
13.1376 €
100 pcs.
12.4831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand-held case, IO-TEK1.30, TEKO
This case is ideal for environment monitoring and setting user interface.
Features
- Internal slots and pillars for easy and multiple PCB assembly
- Fast closing by 3 screws nicely hidden from a top ring element
- The excellent sealing system guarantees an IP65 protection
Technical specifications
Width | 65 mm | |
Colour | lichtgrau/weiß | |
Height | 43.6 mm | |
Length | 65 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |