KL22.5 | Teko

ABS enclosure, (L x W x H) 178 x 128 x 72 mm, light gray (RAL 9018), KL22.5

Order No.: 60H9286
EAN: 4099889522327
MPN:
KL22.5
Series: KL
KL22.5 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
14.3871 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.39 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3871 €
10 pcs.
12.9472 €
50 pcs.
12.2927 €
100 pcs.
11.6739 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosure, KL22.5, TEKO

An ABS enclosure with two 1 mm aluminum panels.

Features

  • Each half-shells has mounting studs
  • Closing by two screws
  • Matt surfaces finish
Technical specifications
Width 128 mm
Colour lichtgrau
Height 72 mm
Length 178 mm
Material ABS
RAL number 9018
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes