L50.10 | Teko
ABS enclosure, (L x W x H) 52 x 22 x 21 mm, blue (RAL 5020), L50.10
Unit Price (€ / pc.)
1.0710 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
5 pcs.
1.0710 €
10 pcs.
0.9639 €
50 pcs.
0.9044 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, L50.10, TEKO
Small ABS enclosure for protecting and potting electronic assemblies. All models have internal guides for small PCB.
Technical specifications
Width | 22 mm | |
Colour | blau | |
Height | 21 mm | |
Length | 52 mm | |
Material | ABS | |
RAL number | 5020 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |