L50.8 | Teko
ABS enclosure, (L x W x H) 52 x 22 x 21 mm, dark gray (RAL 7037), L50.8
Unit Price (€ / pc.)
1.0710 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9639 €
50 pcs.
0.9044 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic enclosure, L50.8, TEKO
Small ABS enclosure for protecting and potting electronic assemblies. All models have internal guides for small PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 52 mm | |
| Width | 22 mm | |
| Height | 21 mm | |
| Colour | dark gray | |
| RAL number | 7037 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |