MC11.7 | Teko

ABS enclosure, (L x W x H) 85 x 80 x 36 mm, white (RAL 9002), IP54, MC11.7

Order No.: 60H9192
EAN: 8018340154811
MPN:
MC11.7
Series: MINI CAB
MC11.7 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
11.7096 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.71 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7096 €
10 pcs.
10.5315 €
50 pcs.
10.0079 €
100 pcs.
9.5081 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosure, MC11.7, TEKO

An ABS enclosure with two 1 mm aluminum panels.

Features

  • Each half-shells has mounting studs
  • Closing by two screws
  • Matt surfaces finish
Technical specifications
Width 80 mm
Colour weiß
Height 36 mm
Length 85 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP54
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes