MC12.9 | Teko

ABS enclosure, (L x W x H) 85 x 80 x 48 mm, black (RAL 9004), IP54, MC12.9

Order No.: 60H9195
EAN: 8018340154927
MPN:
MC12.9
Series: MINI CAB
MC12.9 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
13.3637 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.36 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3637 €
10 pcs.
12.0428 €
50 pcs.
11.4478 €
100 pcs.
10.8647 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosure, MC12.9, TEKO

An ABS enclosure with two 1 mm aluminum panels.

Features

  • Each half-shells has mounting studs
  • Closing by two screws
  • Matt surfaces finish
Technical specifications
Width 80 mm
Colour schwarz
Height 48 mm
Length 85 mm
Material ABS
RAL number 9004
Degree of protection (IP) IP54
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes