OV-IP/1.36 | Teko
ABS remote control enclosure, (L x W x H) 56.8 x 44 x 14.5 mm, gray (RAL 7046), IP65, OV-IP/1.36
Unit Price (€ / pc.)
8.1396 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.14 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1396 €
10 pcs.
7.1638 €
50 pcs.
6.6759 €
150 pcs.
6.3784 €
500 pcs.
6.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Remote control enclosure, OV-IP/1.36, TEKO
This case is ideal for environment monitoring and setting user interface.
Features
- Internal slots and pillars for easy and multiple PCB assembly
- Fast closing by 3 screws nicely hidden from a top ring element
- The excellent sealing system guarantees an IP65 protection
Technical specifications
Width | 44 mm | |
Colour | grau | |
Height | 14.5 mm | |
Length | 56.8 mm | |
Material | ABS | |
RAL number | 7046 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |