OV-IP/2.36 | Teko

ABS remote control enclosure, (L x W x H) 56.8 x 44 x 14.5 mm, gray (RAL 7046), IP65, OV-IP/2.36

Order No.: 60H9151
EAN: 8018340409812
MPN:
OV-IP/2.36
Series: OV-IP
OV-IP/2.36 Teko General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
8.1396 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.14 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1396 €
10 pcs.
7.3304 €
50 pcs.
6.9615 €
100 pcs.
6.6164 €
*incl. VAT plus shipping costs
Subject to prior sale

Remote control enclosure, OV-IP/2.36, TEKO

This case is ideal for environment monitoring and setting user interface.

Features

  • Internal slots and pillars for easy and multiple PCB assembly
  • Fast closing by 3 screws nicely hidden from a top ring element
  • The excellent sealing system guarantees an IP65 protection
Technical specifications
Filter Property Value
Material ABS
Length 56.8 mm
Width 44 mm
Height 14.5 mm
Colour gray
RAL number 7046
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes